156-2000-E

Kobiconn
156-2000-E
156-2000-E

Mfr.:

Description:
D-Sub Contacts HD CRIMP P MALE GOLD LEFT FEED REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,287 € 2,87 €
0,167 € 16,70 €
0,133 € 66,50 €
0,129 € 129,00 €
0,126 € 252,00 €
Full Reel (Order in multiples of 5000)
0,117 € 585,00 €
0,086 € 860,00 €
0,081 € 2.025,00 €

Product Attribute Attribute Value Select Attribute
Kobiconn
Product Category: D-Sub Contacts
RoHS:  
Pin (Male)
Power Contacts
Brass
Gold
30 AWG to 26 AWG
Crimp
Reel
Cut Tape
Brand: Kobiconn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 5 A
Product Type: D-Sub Contacts
Factory Pack Quantity: 5000
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8538908140
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
KOBICONN