SPU0410HR5H-PB-7

Knowles
721-SPU0410HR5H-PB-7
SPU0410HR5H-PB-7

Mfr.:

Description:
MEMS Microphones SILICON MICROPHONE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: MEMS Microphones
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPU0410
- 42 dBV/Pa
59 dBA
400 Ohms
100 Hz to 10 kHz
120 uA
1.5 V to 3.6 V
- 40 C
+ 100 C
Analog
Top
3.76 mm
2.95 mm
Reel
Cut Tape
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 3.76 mm x 2.95 mm x 1.1 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 5700
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.5 V
Technology: MEMS
Termination Style: Solder
Type: High Performance Silicon Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8518108030
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES