SPM0410LR5H-QB

Knowles
721-SPM0410LR5H-QB
SPM0410LR5H-QB

Mfr.:

Description:
MEMS Microphones MIC MEMS ANALOG OMNI -38DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: MEMS Microphones
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SPM
- 38 dB
62 dB
300 Ohms
100 Hz to 10 kHz
250 uA
3.6 V
Analog
4.72 mm
3.76 mm
1.35 mm
Brand: Knowles
Directional Properties: Omnidirectional
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Factory Pack Quantity: 1200
Subcategory: Microphones
Termination Style: SMD/SMT
Tradename: SiSonic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to low demand some SiSonic microphone models have been
designated for obsolescence. Following replacement parts are
recommended.

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-15

Compliance Codes
TARIC:
8518109590
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KNOWLES