MD9745APZ-F

Knowles
721-MD9745APZ-F
MD9745APZ-F

Mfr.:

Description:
Microphones Omni Directional Pin Version ECM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 44 dBA
Solder Pin
9.7 mm
4.5 mm
2 V
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Microphones
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518109590
USHTS:
8518108030
ECCN:
EAR99