HC-23769-000

Knowles
721-HC-23769-000
HC-23769-000

Mfr.:

Description:
Speakers & Transducers Balanced Armature Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,23 € 3.223,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Board Mount
5.5 kHz
101 dBA
281 Ohms
Rectangular
Solder Pad
5.16 mm
3.51 mm
3 mm
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length - in: 0.203 in
Length - mm: 5.16 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: HC/FHC
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.138 in
Width - mm: 3.51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99