GU-32829-000

Knowles
721-GU-32829-000
GU-32829-000

Mfr.:

Description:
Speakers & Transducers RECEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Quantities greater than 86 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,98 € 45,98 €
35,23 € 352,30 €
31,76 € 794,00 €
29,54 € 1.477,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Balanced Armature
70 Hz to 9.9 kHz
113.5 dBA
17 Ohms
- 40 C
+ 63 C
7.87 mm
5.59 mm
Brand: Knowles
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 100
Subcategory: Audio Devices
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
8518109590
CNHTS:
8518290000
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GU/GV Balanced Armature Receivers

Knowles GU and GV Balanced Armature Receivers offer compact listening with high power output. The sub-miniature drivers feature advanced noise-reducing options and improved durability. The GU receiver is a dual driver, and the GV is a quad driver. Applications include high-performance hearing health, audio, and communication products.