FH-23375-000

Knowles
721-FH-23375-000
FH-23375-000

Mfr.:

Description:
Speakers & Transducers Balanced Armature Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,32 € 3.132,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Balanced Armature
Board Mount
4.5 kHz
96 dBA
553 Ohms
Rectangular
Solder Pad
5.09 mm
2.8 mm
2.6 mm
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length - in: 0.2 in
Length - mm: 5.09 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: FH/FFH
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.11 in
Width - mm: 2.8 mm
Unit Weight: 3,656 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99