FG-23824-G22

Knowles
721-FG-23824-G22
FG-23824-G22

Mfr.:

Description:
Microphones Omni-Directional Microphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
RoHS:  
Omnidirectional
12 kOhms
50 uA
- 55 dBA
SMD/SMT
2.57 mm
2.56 mm
2.6 mm
1.3 V
Brand: Knowles
Length - in: 0.101 in
Length - mm: 2.56 mm
Packaging: Bulk
Product Type: Microphones
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518109590
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.