FFC-26171-I04

Knowles
721-FFC26171I04
FFC-26171-I04

Mfr.:

Description:
Speakers & Transducers RECEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Board Mount
4.4 kHz
100 dBA
230 Ohms
Solder Pad
5.18 mm
3.54 mm
3 mm
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Length - in: 0.204 in
Length - mm: 5.18 mm
Product Type: Speakers & Transducers
Series: FC/FFC
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width - in: 0.139 in
Width - mm: 3.54 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518109590
USHTS:
8518108030
ECCN:
EAR99