FEH-26796-I02

Knowles
721-FEH-26796-I02
FEH-26796-I02

Mfr.:

Description:
Speakers & Transducers 5.19 X 3.55 X 3.00MM 98 SENS, 9C PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Balanced Armature
Board Mount
4.5 kHz
98.5 dBA
725 Ohms
Solder Pad
5.19 mm
3.55 mm
3 mm
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length - in: 0.204 in
Length - mm: 5.19 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: EH/FEH
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width - in: 0.14 in
Width - mm: 3.55 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99