FC-26170-000

Knowles
721-FC-26170-000
FC-26170-000

Mfr.:

Description:
Speakers & Transducers Balanced Armature Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Balanced Armature
Board Mount
5.8 kHz
104 dBA
845 Ohms
Solder Pad
5.18 mm
3.54 mm
3 mm
Brand: Knowles
Length - in: 0.204 in
Length - mm: 5.18 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: FC/FFC
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.139 in
Width - mm: 3.54 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.