ES-23140-000

Knowles
721-ES-23140-000
ES-23140-000

Mfr.:

Description:
Speakers & Transducers Balanced Armature Amplified Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receivers
Balanced Armature
Board Mount
5.95 kHz
101 dBA
50 kOhms
Solder Pad
5.18 mm
3.54 mm
3 mm
Brand: Knowles
Length - in: 0.204 in
Length - mm: 5.18 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: ES
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width - in: 0.139 in
Width - mm: 3.54 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.