EM-30081-P133

Knowles
721-EM30081P133
EM-30081-P133

Mfr.:

Description:
Microphones Omni-Directional Microphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
RoHS:  
Omnidirectional
3.63 mm
3.63 mm
2.28 mm
Brand: Knowles
Length - in: 0.143 in
Length - mm: 3.63 mm
Packaging: Tray
Product Type: Microphones
Series: EM/BEM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.143 in
Width - mm: 3.63 mm
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518109590
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.