EM-27692-C39

Knowles
721-EM-27692-C39
EM-27692-C39

Mfr.:

Description:
Microphones Omni-Directional Microphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Omnidirectional
4.4 kOhms
50 uA
- 57.5 dBA
SMD/SMT
3.57 mm
3.57 mm
2.21 mm
1.3 V
Brand: Knowles
Length - in: 0.141 in
Length - mm: 3.57 mm
Packaging: Bulk
Product Type: Microphones
Series: EM/BEM
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width - in: 0.141 in
Width - mm: 3.57 mm
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518109590
USHTS:
8518108030
ECCN:
EAR99