EM-24446-C36

Knowles
721-EM-24446-C36
EM-24446-C36

Mfr.:

Description:
Microphones Omni-Directional Microphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,97 € 26,97 €
20,87 € 208,70 €
18,93 € 473,25 €
17,64 € 882,00 €
16,49 € 1.649,00 €
16,39 € 4.917,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
RoHS:  
REACH - SVHC:
Omnidirectional
4.4 kOhms
50 uA
- 56 dBA
SMD/SMT
3.57 mm
3.57 mm
2.21 mm
1.3 V
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Length - in: 0.141 in
Length - mm: 3.57 mm
Packaging: Bulk
Product Type: Microphones
Series: EM/BEM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.141 in
Width - mm: 3.57 mm
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99