EM-23979-D52

Knowles
721-EM23979D52
EM-23979-D52

Mfr.:

Description:
Microphones Omni-Directional Microphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Omnidirectional
3.63 mm
3.63 mm
2.28 mm
Brand: Knowles
Length - in: 0.143 in
Length - mm: 3.63 mm
Product Type: Microphones
Series: EM/BEM
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width - in: 0.143 in
Width - mm: 3.63 mm
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518109590
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.