EM-23800-C36

Knowles
721-EM-23800-C36
EM-23800-C36

Mfr.:

Description:
Microphones Omni-Directional Microphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
RoHS:  
Omnidirectional
4.4 kOhms
50 uA
- 52 dBA
SMD/SMT
3.57 mm
3.57 mm
2.21 mm
1.3 V
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Length - in: 0.141 in
Length - mm: 3.57 mm
Packaging: Bulk
Product Type: Microphones
Series: EM/BEM
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width - in: 0.141 in
Width - mm: 3.57 mm
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518109590
USHTS:
8518108030
ECCN:
EAR99