EK-26899-000

Knowles
721-EK26899000
EK-26899-000

Mfr.:

Description:
Microphones MICROPHONE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
RoHS:  
SMD/SMT
5.56 mm
3.98 mm
2.21 mm
Brand: Knowles
Length - in: 0.219 in
Length - mm: 5.56 mm
Product Type: Microphones
Series: EK/EY
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width - in: 0.157 in
Width - mm: 3.98 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518109590
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EK Series Omnidirectional Microphones

Knowles EK Omnidirectional Microphones provide a unique combination of size, performance and value. Knowles EK Microphones offer high electroacoustic sensitivity and low noise, making them ideal for applications where space allows. These popular microphones are available in many model varieties.