EK-23133-000

Knowles
721-EK-23133-000
EK-23133-000

Mfr.:

Description:
Microphones 5.56 X 3.98 X 2.21MM -53 SENS, 12SL PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Omnidirectional
4.4 kOhms
50 uA
- 53 dBA
SMD/SMT
5.56 mm
3.98 mm
2.21 mm
1.3 V
Brand: Knowles
Length - in: 0.219 in
Length - mm: 5.56 mm
Packaging: Bulk
Product Type: Microphones
Series: EK/EY
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.157 in
Width - mm: 3.98 mm
Unit Weight: 9,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EK Series Omnidirectional Microphones

Knowles EK Omnidirectional Microphones provide a unique combination of size, performance and value. Knowles EK Microphones offer high electroacoustic sensitivity and low noise, making them ideal for applications where space allows. These popular microphones are available in many model varieties.