EK-23024-C37

Knowles
721-EK-23024-C37
EK-23024-C37

Mfr.:

Description:
Microphones 5.56 X 3.98 X 2.21MM -53 SENS, 12S PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
RoHS:  
REACH - SVHC:
Omnidirectional
- 53 dBA
SMD/SMT
5.56 mm
3.98 mm
2.21 mm
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Length - in: 0.219 in
Length - mm: 5.56 mm
Packaging: Bulk
Product Type: Microphones
Series: EK/EY
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.157 in
Width - mm: 3.98 mm
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99

EK Series Omnidirectional Microphones

Knowles EK Omnidirectional Microphones provide a unique combination of size, performance and value. Knowles EK Microphones offer high electroacoustic sensitivity and low noise, making them ideal for applications where space allows. These popular microphones are available in many model varieties.