EH-23052-000

Knowles
721-EH-23052-000
EH-23052-000

Mfr.:

Description:
Speakers & Transducers Balanced Armature Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Balanced Armature
1.28 kOhms
5.19 mm
3.55 mm
3 mm
Brand: Knowles
Length - in: 0.204 in
Length - mm: 5.19 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: EH/FEH
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width - in: 0.14 in
Width - mm: 3.55 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.