EF-26329-000

Knowles
721-EF-26329-000
EF-26329-000

Mfr.:

Description:
Speakers & Transducers 7.87 X 5.59 X 4.01MM 126 SENS, 1S PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,62 € 27,62 €
21,11 € 211,10 €
25 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Balanced Armature
Panel Mount
1 kHz
126 dBA
150 Ohms
Rectangular
Solder Pad
7.87 mm
5.59 mm
4.06 mm
Brand: Knowles
Length - in: 0.31 in
Length - mm: 7.87 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: EF/FEF
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width - in: 0.22 in
Width - mm: 5.59 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.