EF-23168-000

Knowles
721-EF-23168-000
EF-23168-000

Mfr.:

Description:
Speakers & Transducers 7.87 X 5.59 X 4.01MM 126 SENS, 12S PORT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receivers
Board Mount
6.3 kHz
126 dBA
160 Ohms
Solder Pad
7.87 mm
5.59 mm
4.06 mm
Brand: Knowles
Length - in: 0.31 in
Length - mm: 7.87 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: EF/FEF
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.22 in
Width - mm: 5.59 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.