ED-21992-000

Knowles
721-ED-21992-000
ED-21992-000

Mfr.:

Description:
Speakers & Transducers Balanced Armature Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Balanced Armature
Board Mount
5 kHz
104 dBA
760 Ohms
Solder Pad
6.3 mm
4.29 mm
3 mm
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length - in: 0.248 in
Length - mm: 6.3 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: ED/FED
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width - in: 0.169 in
Width - mm: 4.29 mm
Unit Weight: 2,644 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99