ED-21913-000

Knowles
721-ED-21913-000
ED-21913-000

Mfr.:

Description:
Speakers & Transducers Balanced Armature Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
100
Expected 6/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,55 € 25,55 €
19,93 € 199,30 €
18,12 € 453,00 €
17,49 € 874,50 €
15,82 € 1.582,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Balanced Armature
Panel Mount
800 Hz
117 dBA
1.45 kOhms
Rectangular
Solder Pad
6.3 mm
4.29 mm
3.02 mm
Brand: Knowles
Length - in: 0.248 in
Length - mm: 6.3 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: ED/FED
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.169 in
Width - mm: 4.29 mm
Unit Weight: 5,689 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.