EC-27401-000

Knowles
721-EC-27401-000
EC-27401-000

Mfr.:

Description:
Speakers & Transducers Balanced Armature Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receivers
Balanced Armature
Board Mount
3.4 kHz
113.5 dBA
152 Ohms
Rectangular
Solder Pad
7.57 mm
4.31 mm
3.7 mm
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length - in: 0.298 in
Length - mm: 7.57 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: EC/FEC
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width - in: 0.17 in
Width - mm: 4.31 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99