EA-21842-C36

Knowles
721-EA-21842-C36
EA-21842-C36

Mfr.:

Description:
Microphones 5.56 X 3.98 X 2.21MM -59 SENS, 12S PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,23 € 24,23 €
18,89 € 188,90 €
17,18 € 429,50 €
16,00 € 800,00 €
14,92 € 1.492,00 €
14,90 € 4.470,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
RoHS:  
REACH - SVHC:
Omnidirectional
3.5 kOhms
50 uA
- 59 dBA
SMD/SMT
5.56 mm
3.99 mm
2.26 mm
10 V
Brand: Knowles
Length - in: 0.219 in
Length - mm: 5.56 mm
Packaging: Bulk
Product Type: Microphones
Series: EA
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.157 in
Width - mm: 3.99 mm
Unit Weight: 1,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.