DWFK-31785-000

Knowles
721-DWFK-31785-000
DWFK-31785-000

Mfr.:

Description:
Speakers & Transducers VERY SMALL DUEL BASS EMPHASIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57
Can Dispatch Immediately
On Order:
100
Expected 6/22/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,55 € 57,55 €
44,92 € 449,20 €
40,87 € 1.021,75 €
38,67 € 1.933,50 €
37,70 € 3.770,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Balanced Armature
Panel Mount
6.5 kHz
120 dBA
30 Ohms
Rectangular
Solder Pad
5 mm
2.73 mm
3.8 mm
Brand: Knowles
Length - in: 0.197 in
Length - mm: 5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: DWFK
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.107 in
Width - mm: 2.73 mm
Unit Weight: 1,681 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.