CM-28431-000

Knowles
721-CM-28431-000
CM-28431-000

Mfr.:

Description:
Speakers & Transducers Balanced Armature Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Speakers
Balanced Armature
Board Mount
500 Hz
119 dBA
30 Ohms
Round
Solder Pad
16.54 mm
8.38 mm
8.38 mm
Brand: Knowles
Length - in: 0.33 in
Length - mm: 8.38 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Factory Pack Quantity: 25
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.