CI-28352-000

Knowles
721-CI-28352-000
CI-28352-000

Mfr.:

Description:
Speakers & Transducers Balanced Armature Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,37 € 1.937,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Acoustic
Board Mount
5.5 kHz
128 dBA
68 Ohms
Rectangular
Solder Pad
9.47 mm
7.18 mm
4.1 mm
Brand: Knowles
Length - in: 0.373 in
Length - mm: 9.47 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: CI
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.283 in
Width - mm: 7.18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.