BXTM-26747-D53

Knowles
721-BXTM26747D53
BXTM-26747-D53

Mfr.:

Description:
Microphones MICROPHONE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
RoHS:  
Omnidirectional
5.25 kOhms
75 uA
- 55.5 dBA
SMD/SMT
3.57 mm
3.57 mm
1.7 mm
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Length - in: 0.141 in
Length - mm: 3.57 mm
Packaging: Tray
Product Type: Microphones
Series: TM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.141 in
Width - mm: 3.57 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518109590
USHTS:
8518108030
ECCN:
EAR99