BJ-28411-000

Knowles
721-BJ-28411-000
BJ-28411-000

Mfr.:

Description:
Microphones 7.92 X 5.70 X 4.14MM -88 SENS, 0-12N POR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Noise Cancelling
300 Ohms
- 87 dBA
SMD/SMT
7.87 mm
5.59 mm
4.06 mm
Brand: Knowles
Length - in: 0.31 in
Length - mm: 7.87 mm
Packaging: Bulk
Product Type: Microphones
Series: BJ
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.22 in
Width - mm: 5.59 mm
Unit Weight: 9,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.