BJ-21590-000

Knowles
721-BJ-21590-000
BJ-21590-000

Mfr.:

Description:
Microphones -75 Sens, 0Jn Port Omni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 620

Stock:
620 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,38 € 36,38 €
28,92 € 289,20 €
26,46 € 661,50 €
25,64 € 1.282,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
RoHS:  
Omnidirectional
3.9 kOhms
- 75.5 dBA
SMD/SMT
7.87 mm
5.59 mm
4.06 mm
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Length - in: 0.31 in
Length - mm: 7.87 mm
Packaging: Tray
Product Type: Microphones
Series: BJ
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.22 in
Width - mm: 5.59 mm
Unit Weight: 2,416 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99