BF-9778-000

Knowles
721-BF9778000
BF-9778-000

Mfr.:

Description:
Speakers & Transducers EMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,61 € 16,10 €
1,42 € 35,50 €
1,37 € 68,50 €
1,16 € 116,00 €
1,05 € 315,00 €
0,955 € 477,50 €
0,894 € 894,00 €
0,86 € 4.300,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Dampers
Acoustic
2.2 kOhms
Round
1.37 mm
1.57 mm
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Bulk
Product Type: Speakers & Transducers
Series: BF
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518109590
CNHTS:
8518290000
USHTS:
8518108030
ECCN:
EAR99