BF-3038-000

Knowles
721-BF-3038-000
BF-3038-000

Mfr.:

Description:
Speakers & Transducers 1.78DIA X 1.65MM SCREEN 1500 RES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,81 € 18,10 €
1,65 € 41,25 €
1,62 € 81,00 €
1,37 € 137,00 €
1,21 € 605,00 €
1,19 € 1.190,00 €
1,16 € 5.800,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Dampers
Acoustic
1.5 kOhms
Round
1.78 mm
1.65 mm
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Length - in: 0.065 in
Length - mm: 1.65 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: BF
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525600000
CNHTS:
8518290000
USHTS:
8518908100
ECCN:
EAR99