BF-3036-000

Knowles
721-BF-3036-000
BF-3036-000

Mfr.:

Description:
Speakers & Transducers 1.78DIA X 1.65MM SCREEN 3300 RES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 2,83 €
2,06 € 20,60 €
1,82 € 45,50 €
1,69 € 84,50 €
1,42 € 142,00 €
1,40 € 420,00 €
1,27 € 635,00 €
1,19 € 1.190,00 €
1,16 € 5.800,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Dampers
Acoustic
3.3 kOhms
Round
1.78 mm
1.65 mm
Brand: Knowles
Length - in: 0.065 in
Length - mm: 1.65 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: BF
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 4,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518900000
CNHTS:
8518290000
CAHTS:
8518900000
USHTS:
8518908100
JPHTS:
851890000
KRHTS:
8518909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.