BF-1861-000

Knowles
721-BF-1861-000
BF-1861-000

Mfr.:

Description:
Speakers & Transducers Plug 2.08 dia. 1500 Res, Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 528

Stock:
528 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,61 € 16,10 €
1,45 € 36,25 €
1,35 € 67,50 €
1,24 € 124,00 €
1,10 € 330,00 €
1,05 € 525,00 €
0,972 € 972,00 €
0,931 € 4.655,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Dampers
Acoustic
1.5 kOhms
Round
2.08 mm
2.44 mm
Brand: Knowles
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Length - in: 0.096 in
Length - mm: 2.44 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: BF
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 672,857 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518900000
CNHTS:
8518290000
CAHTS:
8518900000
USHTS:
8518908100
JPHTS:
851890000
KRHTS:
8518909000
ECCN:
EAR99