8101-254103

Knowles
721-8101254103
8101-254103

Mfr.:

Description:
Speakers & Transducers RECEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Brand: Knowles
Product Type: Speakers & Transducers
Series: TEC
Factory Pack Quantity: 25
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TEC Balanced Armature Speakers

Knowles TEC Balanced Armature Speakers are intended for use in high power hearing aids and combine output comparable to the larger BK receiver in an ultra-thin package. They are a similar size to an EF receiver and have a medium DCR to impedance ratio. The operating sensitivity does not vary more than +1/-3dB from -17°C to +63°C. DTEC Balanced Armature Speakers (7.87mm x 4.09mm x 5.59mm) combine two TEC speakers with a single round port. Case size is equivalent to BK/EF. DTEC provides increased output and reduced vibration compared to a single speaker.