2900-253091

Knowles
721-2900253091
2900-253091

Mfr.:

Description:
Pushbutton Switches Pushbutton Switch 1.90mm diameter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,84 € 21,84 €
18,92 € 189,20 €
18,07 € 451,75 €
17,11 € 855,50 €
16,48 € 1.648,00 €
15,41 € 3.852,50 €
14,65 € 7.325,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Pushbutton Switches
RoHS:  
2900
Non-Illuminated
SPST
PCB Mount
Round
500 mA
9 VDC
Gold
Actuator Style: Round
Brand: Knowles
Color: Brown (Tan)
Height: 1.9 mm
Length: 1.9 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 1.9 mm
Unit Weight: 1,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KNOWLES