2800-253788

Knowles
721-2800253788
2800-253788

Mfr.:

Description:
Pushbutton Switches Pushbutton Switch 1.90mm diameter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Pushbutton Switches
RoHS:  
2800
Standard Switches
Sealed
Non-Illuminated
SPST
PCB Mount
ON - OFF
Plunger
50 mA
6 VDC
PC Pin
Gold
Brand: Knowles
Housing Material: Polyamide (PA)
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KNOWLES