V9000

Knowles Voltronics
768-V9000
V9000

Mfr.:

Description:
Trimmer/Variable Capacitors Non-Mag Trimmer Cap 1 pF to 12 pF, 2000V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,82 € 64,82 €
55,31 € 553,10 €
50,66 € 2.533,00 €
49,50 € 4.950,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
REACH - SVHC:
1 pF to 12 pF
2 kV
SMD/SMT
11.94 mm (0.47 in)
Non-Magnetic
6.35 mm
- 55 C
+ 125 C
Bulk
Brand: Knowles Voltronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product: Trimmer Capacitors - Sapphire Dielectric
Product Type: Trimmer / Variable Capacitors
Q Minimum: 3000
Factory Pack Quantity: 10
Subcategory: Capacitors
Temperature Coefficient/Code: 500 PPM / C
Test Frequency: 100 MHz
Unit Weight: 1,336 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532300000
CNHTS:
8532300000
CAHTS:
8532300000
USHTS:
8532300090
JPHTS:
853230000
KRHTS:
8532300000
MXHTS:
8532300500
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES