TM17G

Knowles Voltronics
768-TM17G
TM17G

Mfr.:

Description:
Trimmer/Variable Capacitors VARCAP, 16 PF, 2500 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
204,04 € 1.020,20 €
204,03 € 2.040,30 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
0.8 pF to 16 pF
0.81 in
Glass Annular Band Trimmer
0.25 in
TM
Bulk
Brand: Knowles Voltronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product: Panel Mount Trimmers
Product Type: Trimmer / Variable Capacitors
Q Minimum: 700
Factory Pack Quantity: 5
Subcategory: Capacitors
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532300000
CNHTS:
8532300000
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES