TM11C

Knowles Voltronics
768-TM11C
TM11C

Mfr.:

Description:
Trimmer/Variable Capacitors VARCAP, 11 PF, 1500 VDC
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
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,17 € 905,85 €
181,16 € 1.811,60 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
REACH - SVHC:
1 pF to 11 pF
0.63 in
Glass Annular Band Trimmer
0.31 in
TM
Bulk
Brand: Knowles Voltronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product: Panel Mount Trimmers
Product Type: Trimmer / Variable Capacitors
Q Minimum: 700
Factory Pack Quantity: 5
Subcategory: Capacitors
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532300000
CNHTS:
8532300000
USHTS:
8532300010
ECCN:
EAR99

TM & QM Glass Quartz Trimmers

Voltronics / Knowles TM and QM Glass Quartz Trimmers are the panel mount versions of the dielectric trimmers. These trimmers are available up to 180pF of maximum capacitance and offer 178pF of tunable range. The TM and QM trimmers feature linear tuning with no reversals and offer high Q's, low RF losses, low constant inductance, and high self-resonant frequencies. The dielectrics are available in the MIL Std version and feature PC38, PC39, and PC48 designations.

FEATURED PRODUCTS
KNOWLES