NMTM120CEK

Knowles Voltronics
768-NMTM120CEK
NMTM120CEK

Mfr.:

Description:
Trimmer/Variable Capacitors 120pF @ 1000V GLASS NON-MAGNETIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,92 € 245,92 €
221,62 € 2.216,20 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
REACH - SVHC:
2 pF to 120 pF
Wire
44.704 mm (1.76 in)
Non-Magnetic Trimmer Capacitor
7.874 mm
NMT
Bulk
Brand: Knowles Voltronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product: Trimmer Capacitors - Glass and Quartz Dielectric
Product Type: Trimmer / Variable Capacitors
Q Minimum: 600
Factory Pack Quantity: 5
Subcategory: Capacitors
Test Frequency: 100 MHz
Voltage Rating DC: 1 kVDC
Unit Weight: 22,875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532300000
CNHTS:
8532300000
CAHTS:
8532250000
USHTS:
8532300010
JPHTS:
8532250005
BRHTS:
85322590
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES