NMNT10-4E

Knowles Voltronics
768-NMNT10-4E
NMNT10-4E

Mfr.:

Description:
Trimmer/Variable Capacitors VARCAP, 10 PF, 4000 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
272,50 € 1.362,50 €
272,49 € 2.724,90 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
1 pF to 10 pF
Stud Threaded
Non-Magnetic PTFE Trimmers
NMNT
Bulk
Brand: Knowles Voltronics
Product: Trimmer Capacitors - PTFE Dielectric
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Voltage Rating DC: 2 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532300000
CNHTS:
8532300000
USHTS:
8532300090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Non-Magnetic PTFE High Voltage Trimmers

Voltronics / Knowles Non-Magnetic PTFE High Voltage Trimmers are designed for applications requiring greater capacitance and voltage ratings than the popular smaller trimmers without the large size and expense of vacuum capacitors. Voltronics / Knowles Non-Magnetic PTFE High Voltage Trimmers feature a non-rotating piston, long life, and no tuning noise. The NMNT series is extremely stable under shock and vibration, and the screw head does not move in and out.

FEATURED PRODUCTS
KNOWLES