NMAT10-4E

Knowles Voltronics
768-NMAT10-4E
NMAT10-4E

Mfr.:

Description:
Trimmer/Variable Capacitors NON-MAGNETIC VARCAP 10 PF, 4000 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,74 € 888,70 €
177,73 € 1.777,30 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
REACH - SVHC:
NMA-4
Bulk
Brand: Knowles Voltronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Unit Weight: 14,652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532300000
CNHTS:
8532300000
USHTS:
8532300090
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES