NMAJ40HVFS

Knowles Voltronics
768-NMAJ40HVFS
NMAJ40HVFS

Mfr.:

Description:
Trimmer/Variable Capacitors NON-MAGNETIC VARCAP 40 PF, 2000 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,86 € 170,86 €
152,80 € 1.528,00 €
144,48 € 7.224,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
REACH - SVHC:
1.5 pF to 40 pF
SMD/SMT
14.224 mm (0.56 in)
Non-Magnetic Trimmer Capacitor
6.35 mm
- 65 C
+ 125 C
NMA
Bulk
Brand: Knowles Voltronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product: Trimmer Capacitors - Air Dielectric
Product Type: Trimmer / Variable Capacitors
Q Minimum: 2000
Factory Pack Quantity: 10
Subcategory: Capacitors
Test Frequency: 100 MHz
Voltage Rating DC: 1 kVDC
Unit Weight: 11,121 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532300000
CNHTS:
8532300000
CAHTS:
8532300000
USHTS:
8532300090
JPHTS:
853230000
KRHTS:
8532300000
MXHTS:
8532300500
BRHTS:
85322590
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES