JZ500HV

Knowles Voltronics
768-JZ500HV
JZ500HV

Mfr.:

Description:
Trimmer/Variable Capacitors 8.0 - 50PF 350V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.111

Stock:
3.111 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
3,41 € 34,10 €
3,23 € 161,50 €
3,08 € 308,00 €
2,93 € 1.465,00 €
Full Reel (Order in multiples of 1000)
2,70 € 2.700,00 €
2,49 € 4.980,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
100 V
SMD/SMT
4.5 mm (0.177 in)
3.2 mm (0.126 in)
100 %
1.5 mm
- 40 C
+ 85 C
JZ_HV
Reel
Cut Tape
Brand: Knowles Voltronics
Product: Trimmer Capacitors - Ceramic Dielectric
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Voltage Rating DC: 100 VDC
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532300000
CNHTS:
8532300000
USHTS:
8532300010
ECCN:
EAR99

J Series Ceramic Chip Trimmer Capacitors

Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors outperform all similar trimmers and provide leading stability over time with low capacitance drift. Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors offer up to 50% higher Q than similar trimmers. J Series Trimmers are usable to over 1GHz and have no exposed metal mechanism underneath the JR and JZ capacitors.

FEATURED PRODUCTS
KNOWLES