JZ030HV

Knowles Voltronics
768-JZ030HV
JZ030HV

Mfr.:

Description:
Trimmer/Variable Capacitors 1.5-3pF 350V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.641

Stock:
5.641 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,78 € 3,78 €
2,71 € 27,10 €
2,28 € 114,00 €
2,15 € 215,00 €
1,97 € 985,00 €
Full Reel (Order in multiples of 1000)
1,75 € 1.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
1.5 pF to 3 pF
100 V
SMD/SMT
4.5 mm (0.177 in)
3.2 mm (0.126 in)
HV Ceramic Chip Trimmer Capacitors
100 %
1.5 mm
- 40 C
+ 85 C
JZ_HV
Reel
Cut Tape
MouseReel
Brand: Knowles Voltronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Trimmer Capacitors - Ceramic Dielectric
Product Type: Trimmer / Variable Capacitors
Q Minimum: 500
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: 200 PPM / C
Test Frequency: 1 MHz
Voltage Rating DC: 100 VDC
Unit Weight: 166,546 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532300000
CNHTS:
8532300000
CAHTS:
8532250000
USHTS:
8532300010
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

J Series Ceramic Chip Trimmer Capacitors

Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors outperform all similar trimmers and provide leading stability over time with low capacitance drift. Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors offer up to 50% higher Q than similar trimmers. J Series Trimmers are usable to over 1GHz and have no exposed metal mechanism underneath the JR and JZ capacitors.

FEATURED PRODUCTS
KNOWLES