JR500

Knowles Voltronics
768-JR500
JR500

Mfr.:

Description:
Trimmer/Variable Capacitors 8.0 - 50PF 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.210

Stock:
1.210 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,37 € 3,37 €
2,39 € 23,90 €
2,00 € 100,00 €
1,87 € 187,00 €
1,67 € 835,00 €
Full Reel (Order in multiples of 1000)
1,61 € 1.610,00 €
1,59 € 3.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
8 pF to 50 pF
SMD/SMT
3.5 mm (0.138 in)
3.1 mm (0.122 in)
Ceramic Chip Trimmer
1.15 mm
- 40 C
+ 85 C
JR
Reel
Cut Tape
MouseReel
Brand: Knowles Voltronics
Product: Trimmer Capacitors - Ceramic Dielectric
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: - 1500 PPM / C to +/- 1000 PPM / C
Voltage Rating DC: 100 VDC
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532300000
CNHTS:
8532300000
USHTS:
8532300010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

J Series Ceramic Chip Trimmer Capacitors

Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors outperform all similar trimmers and provide leading stability over time with low capacitance drift. Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors offer up to 50% higher Q than similar trimmers. J Series Trimmers are usable to over 1GHz and have no exposed metal mechanism underneath the JR and JZ capacitors.

FEATURED PRODUCTS
KNOWLES